Phoenix Contact 5432245 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 42mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5432245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.