
This 10-position, 1-level shrouded header is rated for 300V and 15A. It features a through-hole package and is available in quantities of 100. The header has a flammability rating of UL94 V-0 and is terminated with solder. It is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |