
This Phoenix Contact 5-position right angle header features a current rating of 12A and a voltage rating of 300V. It is designed for through hole mounting and is available in a 100-pack quantity. The header has a pitch of 0.2inch and is made of tin-plated material. It is RoHS compliant and suitable for use in a variety of applications.
Phoenix Contact 5433697 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Housing Color | Grey |
| Length | 27.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5433697 to view detailed technical specifications.
No datasheet is available for this part.