
This 10-position shrouded header is designed for board-to-board connections, with a current rating of 15A and a voltage rating of 300V. It features a single level and is available in a package quantity of 100. The header is made of a UL94 V-0 rated material and is RoHS compliant. It is suitable for through-hole mounting and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
