
This 10-position unshrouded header from Phoenix Contact features a through hole mount and a voltage rating of 300V. It can handle a maximum current of 15A and meets the UL94 V-0 flammability rating. The header is available in a package quantity of 100 and is packaged in bulk. It is designed for use in applications where a high level of reliability and safety is required.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |