Four-position, right-angle terminal block with 3.5mm pitch, designed for cable mounting. Features screw termination and tin-plated contacts, supporting a maximum current rating of 8A and a voltage rating of 160V. Accommodates wire gauges from 14AWG to 30AWG. Constructed with UL94 V-0 flammability rating and a grey housing.
Phoenix Contact 5434560 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 14.7mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5434560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.