5-position, right-angle male terminal block with 3.5mm pitch for cable mounting. Features screw termination with tin-plated contacts, rated for 8A current and 160V voltage. Supports wire gauges from 14AWG to 30AWG. This general-purpose terminal block is lead-free, RoHS compliant, and designed for free-hanging applications.
Phoenix Contact 5434573 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5434573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.