8-position, single-level, right-angle PCB terminal block with a 3.5mm pitch. Features screw termination for wire gauges 14-30AWG, a current rating of 8A, and a maximum supply voltage of 160V. Constructed with tin-plated contacts and a grey, UL94 V-0 flammability rated housing. Designed for free-hanging cable mounting.
Phoenix Contact 5434609 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | SCREW |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 3.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5434609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.