
Phoenix Contact 5435365 technical specifications.
| Color | Grey |
| Current | 15A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Length | 40mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5435365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
