This 19-position terminal block from Phoenix Contact features a 300V rating and 15A current capacity. It is designed for free hanging applications and has a grey color. The terminal block is part of the BCP series and is packaged in bulk quantities of 100. It is compliant with RoHS regulations and suitable for use in general applications.
Phoenix Contact 5435705 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5435705 to view detailed technical specifications.
No datasheet is available for this part.