This 5-position terminal block features a 300V rating and accommodates wire gauges from 12 to 30AWG. It has a right-angle orientation and is made from a UL94 V-0 rated material. The terminal block is designed for free-hanging or cable mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations.
Phoenix Contact 5435750 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5435750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.