Phoenix Contact 5436898 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5436898 to view detailed technical specifications.
No datasheet is available for this part.