Phoenix Contact 5436940 technical specifications.
| Color | Grey |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5436940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.