Phoenix Contact 5440949 technical specifications.
| Color | Grey |
| Current | 15A |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON BCA |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5440949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.