
The COMBICON BC terminal block is a 3-position, 1-level terminal block with a current rating of 13.5A and a voltage rating of 400V. It features a tin-plated contact and is RoHS compliant. The block is available in a bulk packaging quantity of 100 units and has a pitch of 0.197inch. It is suitable for use with wire gauges ranging from 14AWG to 30AWG and is rated for operation at 300V.
Phoenix Contact 5442183 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
