The terminal block is a 6-position, 1-level device with a maximum current rating of 10A and a maximum voltage rating of 300V. It is designed for through-hole mounting and features a screw termination. The block is available in a bulk packaging quantity of 100 units. The terminal block is part of the COMBICON BC series and is manufactured by Phoenix Contact.
Phoenix Contact 5442785 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.