
This 2-position terminal block features a voltage rating of 300V and a current rating of 15A. It is designed for through-hole mounting and meets the flammability rating of UL94 V-0. The terminal block is RoHS compliant and available in a package quantity of 100. It has a pitch of 0.2inch and a maximum wire gauge of 30AWG.
Phoenix Contact 5442918 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442918 to view detailed technical specifications.
No datasheet is available for this part.
