
Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |