This 10-position through-hole header from Phoenix Contact features a voltage rating of 300V and a current rating of 8A. It is available in a bulk packaging with 100 units per package. The header has a pitch of 0.15 inch and is part of the BCH series. It is suitable for through-hole mounting and has a green color. The termination type is solder.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |