
This Phoenix Contact BCH series connector features a 10-position flexible flat cable/flexible printed circuit design with a through-hole mount. It has a maximum current rating of 15A and a maximum voltage rating of 300V. The connector meets the UL94 V-0 flammability rating and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5445517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.