Phoenix Contact 5446749 technical specifications.
| Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5446749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.