
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | BCH |
| Termination | Solder |
| RoHS | Compliant |