Phoenix Contact 5452102 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 7.25mm |
| Housing Color | Black |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5452102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.