This Phoenix Contact 5452114 is a 5-contact HDR wire-to-board header with a 3.81mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum current rating of 8A and a maximum voltage rating of 160V. It measures 9.2mm in height and is suitable for applications requiring a reliable and secure connection.
Phoenix Contact 5452114 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5452114 to view detailed technical specifications.
No datasheet is available for this part.