Phoenix Contact 5452577 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| Max Current Rating | 12A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5452577 to view detailed technical specifications.
No datasheet is available for this part.