Phoenix Contact 5521322 technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5521322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.