Phoenix Contact 5529191 technical specifications.
| Current Rating | 5A |
| Height | 50mm |
| Length | 77mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, UMK |
| Termination | Screw |
| Voltage Rating | 24V |
| Width | 22mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5529191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.