Phoenix Contact 5541962 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 4.43inch |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VARIOFACE, FLKM |
| Termination | Screw |
| Voltage Rating | 100V |
| Weight | 8.310545oz |
| Width | 3.03inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5541962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.