Phoenix Contact 5600009 technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.