Phoenix Contact 5600024 technical specifications.
| Color | White, Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Orientation | Straight |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.