Phoenix Contact 5600029 technical specifications.
| Color | White, Yellow |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.