Phoenix Contact 5600030 technical specifications.
| Color | White, Yellow |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.