
Phoenix Contact 5600040 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600040 to view detailed technical specifications.
No datasheet is available for this part.