Phoenix Contact 5600111 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5600111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.