Phoenix Contact 5600436 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 72mm |
| Length | 6.65inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 1lb |
| Width | 2.83inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5600436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.