Power entry receptacle with 4 poles and 6 contacts, featuring ZIF/LIF technology for flexible flat cable/flexible printed circuit applications. Rated for 15A and 120V AC, this female socket utilizes screw termination and accepts wire gauges from 24AWG to 10AWG. Constructed with a polycarbonate and ABS body, it offers IP20 protection and a UL94 V-0 flammability rating. Mounts directly to a DIN rail for secure installation.
Phoenix Contact 5600461 technical specifications.
| Approvals | UL |
| Body Material | PVC |
| Package/Case | 120 |
| Color | White, Beige |
| Contact Material | Copper, COPPER ZINC ALLOY |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polycarbonate, ABS |
| Mount | DIN Rail |
| Number of Contacts | 6 |
| Number of Poles | 4 |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | POWER |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 7.174724oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
