Phoenix Contact 5600866 technical specifications.
| Package/Case | Module |
| Depth | 77mm |
| Gender | Male |
| Length | 146.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 60V |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, FLKM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5600866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.