PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of positions: 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, color: black, contact surface: Tin
Quick Jump:
Technical Specifications
Phoenix Contact 5601356 technical specifications.
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 5601356 Datasheet
Download the complete datasheet for Phoenix Contact 5601356 to view detailed technical specifications.