Phoenix Contact 5601701 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5601701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.