
Phoenix Contact 5602077 technical specifications.
| Package/Case | Module |
| Color | Black, Green |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5602077 to view detailed technical specifications.
No datasheet is available for this part.