
Phoenix Contact 5603049 technical specifications.
| Package/Case | 120 |
| Color | White, Beige |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | POWER |
| Termination | Screw |
| Voltage | 120V |
| Voltage Rating | 120V |
| Weight | 11.672154oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
