Phoenix Contact 5603330 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Size | 140mm |
| Termination | D-Sub |
| Weight | 0.441lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5603330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.