Phoenix Contact 5603890 technical specifications.
| Color | White, Beige |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Number of Ports | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 120V |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.