Phoenix Contact 5604160 technical specifications.
| Frequency | 900MHz |
| Height | 3.5inch |
| Impedance | 50R |
| Max Frequency | 960MHz |
| Min Frequency | 890MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5604160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.