
Phoenix Contact 5604436 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | White, Beige |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5604436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.