This Phoenix Contact connector features two ports with a current rating of 15A and a voltage rating of 125V. It is designed for DIN rail mounting and is packaged in bulk. The connector has a flammability rating of UL94 V-0 and meets UL and CSA approvals. It is available in white and beige colors.
Phoenix Contact 5604747 technical specifications.
| Approvals | UL, CSA |
| Color | White, Beige |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | DIN Rail |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5604747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.