Phoenix Contact 5605797 technical specifications.
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5605797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.