Shielded RF cable assembly featuring male-to-male SMA connectors. This 240-inch, 50-ohm coaxial cable assembly is designed for reliable signal transmission. Operating within a temperature range of -40°C to 85°C, it offers a lead-free construction and a black cable jacket.
Phoenix Contact 5606125 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 240inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
