
Phoenix Contact 5606126 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 300inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.