Phoenix Contact 5606169 technical specifications.
| Impedance | 50R |
| Length | 3foot |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.